
ECA-1JM470B | |
|---|---|
DigiKey Part Number | P19541CT-ND - Cut Tape (CT) P19541TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1JM470B |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1JM470B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 272 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.480" (12.20mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1J470B | Panasonic Industry | 14.177 | P15285CT-ND | 0,41000 € | Direct |
| ECA-1JM470 | Panasonic Industry | 40.658 | P5192-ND | 0,28000 € | Similar |
| ECA-1JM470I | Panasonic Industry | 6.105 | P19542CT-ND | 0,29000 € | Similar |
| SK470M063ST | Cornell Dubilier Knowles | 16.009 | 338-1683-ND | 1,00000 € | Similar |
| UKL1J470MPD | Nichicon | 1.552 | 493-14366-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17700 € | 1,77 € |
| 50 | 0,12900 € | 6,45 € |
| 100 | 0,11380 € | 11,38 € |
| 500 | 0,08750 € | 43,75 € |
| 1.000 | 0,07918 € | 79,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07092 € | 141,84 € |
| 4.000 | 0,06526 € | 261,04 € |
| 6.000 | 0,06240 € | 374,40 € |
| 10.000 | 0,05922 € | 592,20 € |
| 14.000 | 0,05734 € | 802,76 € |
| 20.000 | 0,05553 € | 1.110,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

