220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1JM221B

DigiKey Part Number
P19539CT-ND - Cut Tape (CT)
P19539TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1JM221B
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1JM221B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
765 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.552
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,39000 €3,90 €
500,29240 €14,62 €
1000,26130 €26,13 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,20384 €101,92 €
1.0000,18723 €187,23 €
1.5000,17885 €268,28 €
2.5000,16950 €423,75 €
3.5000,16401 €574,03 €
5.0000,15870 €793,50 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,75020 €