


ECA-1HM331B | |
|---|---|
DigiKey Part Number | 10-ECA-1HM331BCT-ND - Cut Tape (CT) 10-ECA-1HM331BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1HM331B |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HM331B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 850 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-HD1H331B | Panasonic Industry | 759 | P15754CT-ND | 1,53000 € | Direct |
| ECA-1HM331 | Panasonic Industry | 3.700 | P5184-ND | 0,61000 € | Parametric Equivalent |
| UFW1H331MPD1TD | Nichicon | 1.554 | 493-11011-1-ND | 0,68000 € | Direct |
| UKW1H331MPD1TD | Nichicon | 871 | 493-10745-1-ND | 1,02000 € | Direct |
| UVK1H331MPD1TD | Nichicon | 412 | 493-12576-1-ND | 0,60000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,39000 € | 3,90 € |
| 50 | 0,29240 € | 14,62 € |
| 100 | 0,26130 € | 26,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20384 € | 101,92 € |
| 1.000 | 0,18723 € | 187,23 € |
| 1.500 | 0,17885 € | 268,28 € |
| 2.500 | 0,16950 € | 423,75 € |
| 3.500 | 0,16401 € | 574,03 € |
| 5.000 | 0,15870 € | 793,50 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |

