


ECA-1EM331B | |
|---|---|
DigiKey Part Number | 10-ECA-1EM331BCT-ND - Cut Tape (CT) 10-ECA-1EM331BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1EM331B |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1EM331B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 663 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23900 € | 2,39 € |
| 50 | 0,17600 € | 8,80 € |
| 100 | 0,15600 € | 15,60 € |
| 500 | 0,12138 € | 60,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10844 € | 108,44 € |
| 2.000 | 0,09952 € | 199,04 € |
| 3.000 | 0,09501 € | 285,03 € |
| 5.000 | 0,08999 € | 449,95 € |
| 7.000 | 0,08704 € | 609,28 € |
| 10.000 | 0,08418 € | 841,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

