33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1CM330B

DigiKey Part Number
10-ECA-1CM330BCT-ND - Cut Tape (CT)
10-ECA-1CM330BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1CM330B
Description
CAP ALUM 33UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1CM330B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
187 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1HM330BPanasonic Industry4.85910-ECA-1HM330BCT-ND0,21000 €Upgrade
ECA-1VM330BPanasonic Industry3.97810-ECA-1VM330BCT-ND0,21000 €Upgrade
EEU-FR1V330BPanasonic Industry12.478P15389CT-ND0,33000 €Upgrade
ECA-1CM330Panasonic Industry710P5136-ND0,20000 €Similar
ECE-A1CKA330Panasonic Industry2.745P809-ND0,23000 €Similar
In-Stock: 1.153
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11900 €1,19 €
500,08560 €4,28 €
1000,07510 €7,51 €
5000,05682 €28,41 €
1.0000,05103 €51,03 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,04536 €90,72 €
4.0000,04142 €165,68 €
6.0000,03943 €236,58 €
10.0000,03721 €372,10 €
14.0000,03590 €502,60 €
20.0000,03464 €692,80 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €