


ECA-1AM222B | |
|---|---|
DigiKey Part Number | 10-ECA-1AM222BCT-ND - Cut Tape (CT) 10-ECA-1AM222BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1AM222B |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1AM222B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 920 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.564 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1AHG222B | Panasonic Industry | 401 | 10-ECA-1AHG222BCT-ND | 0,93000 € | Direct |
| UVK1A222MPD | Nichicon | 290 | 493-16104-ND | 0,71000 € | Direct |
| URS1A222MHD | Nichicon | 675 | 493-17196-ND | 0,82000 € | Similar |
| UFW1A222MPD | Nichicon | 22 | 493-15117-ND | 0,87000 € | Parametric Equivalent |
| UFW1A222MPD1TD | Nichicon | 255 | 493-10967-1-ND | 0,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47000 € | 4,70 € |
| 50 | 0,35440 € | 17,72 € |
| 100 | 0,31780 € | 31,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24992 € | 124,96 € |
| 1.000 | 0,23037 € | 230,37 € |
| 1.500 | 0,22049 € | 330,74 € |
| 2.500 | 0,20949 € | 523,73 € |
| 3.500 | 0,20301 € | 710,53 € |
| 5.000 | 0,19676 € | 983,80 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

