
DZ2S180C0L | |
|---|---|
DigiKey Part Number | DZ2S180C0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S180C0L |
Description | TVS DIODE 13VWM SSMINI2-F5-B |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2S180C0L Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 5pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case SC-79, SOD-523 |
Voltage - Reverse Standoff (Typ) 13V | Supplier Device Package |
Voltage - Breakdown (Min) 17.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,05072 € | 304,32 € |
| 9.000 | 0,04819 € | 433,71 € |
| 15.000 | 0,04533 € | 679,95 € |
| 21.000 | 0,04363 € | 916,23 € |
| 30.000 | 0,04196 € | 1.258,80 € |
| 75.000 | 0,03867 € | 2.900,25 € |
| Unit Price without VAT: | 0,05072 € |
|---|---|
| Unit Price with VAT: | 0,06137 € |

