Similar
Similar

DSC2A01T0L | |
|---|---|
DigiKey Part Number | DSC2A01T0LTR-ND - Tape & Reel (TR) DSC2A01T0LCT-ND - Cut Tape (CT) DSC2A01T0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC2A01T0L |
Description | TRANS NPN 40V 0.05A MINI3-G3-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 50 mA 150MHz 200 mW Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DSC2A01T0L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 2mA, 10V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package MINI3-G3-B |
Vce Saturation (Max) @ Ib, Ic 200mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD2226KT146V | Rohm Semiconductor | 4.091 | 2SD2226KT146VCT-ND | 0,64000 € | Similar |
| MMBT5088LT1G | onsemi | 27.713 | MMBT5088LT1GOSCT-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,04689 € | 281,34 € |
| 9.000 | 0,04452 € | 400,68 € |
| 15.000 | 0,04184 € | 627,60 € |
| 21.000 | 0,04024 € | 845,04 € |
| 30.000 | 0,03868 € | 1.160,40 € |
| 75.000 | 0,03524 € | 2.643,00 € |
| 150.000 | 0,03516 € | 5.274,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |



