DRC9124E0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Direct


onsemi
In Stock: 6.780
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 125 mW Surface Mount SSMini3-F3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC9124E0L

DigiKey Part Number
DRC9124E0LTR-ND - Tape & Reel (TR)
DRC9124E0LCT-ND - Cut Tape (CT)
DRC9124E0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRC9124E0L
Description
TRANS PREBIAS NPN 50V SSMINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 125 mW Surface Mount SSMini3-F3-B
EDA/CAD Models
DRC9124E0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
22 kOhms
Manufacturer
Panasonic Industry
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Part Status
Discontinued at DigiKey
Current - Collector Cutoff (Max)
500nA
Transistor Type
NPN - Pre-Biased
Power - Max
125 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-89, SOT-490
Resistors Included
R1 and R2
Supplier Device Package
SSMini3-F3-B
Resistor - Base (R1)
22 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC024EEBTLRohm Semiconductor0DTC024EEBTLCT-ND0,15000 €Direct
DTC124EM3T5Gonsemi6.780488-DTC124EM3T5GCT-ND0,22000 €Direct
PDTC124EM,315Nexperia USA Inc.01727-3038-2-ND0,00000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05762 €172,86 €
6.0000,05256 €315,36 €
9.0000,04995 €449,55 €
15.0000,04701 €705,15 €
21.0000,04525 €950,25 €
30.0000,04354 €1.306,20 €
75.0000,04037 €3.027,75 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25410 €