Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar

DRC2143T0L | |
|---|---|
DigiKey Part Number | DRC2143T0LTR-ND - Tape & Reel (TR) DRC2143T0LCT-ND - Cut Tape (CT) DRC2143T0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRC2143T0L |
Description | TRANS PREBIAS NPN 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DRC2143T0L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MINI3-G3-B |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMUN2216LT1G | onsemi | 4.440 | MMUN2216LT1GOSCT-ND | 0,14000 € | Direct |
| MUN2216T1G | onsemi | 4.549 | MUN2216T1GOSCT-ND | 0,17000 € | Direct |
| SMMUN2216LT1G | onsemi | 1.274 | SMMUN2216LT1GOSCT-ND | 0,15000 € | Direct |
| SMMUN2216LT3G | onsemi | 109.890 | 488-SMMUN2216LT3GCT-ND | 0,14000 € | Direct |
| SMUN2216T1G | onsemi | 177.000 | SMUN2216T1GOSCT-ND | 0,16000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05301 € | 159,03 € |
| 6.000 | 0,04829 € | 289,74 € |
| 9.000 | 0,04586 € | 412,74 € |
| 15.000 | 0,04312 € | 646,80 € |
| 21.000 | 0,04148 € | 871,08 € |
| 30.000 | 0,03988 € | 1.196,40 € |
| 75.000 | 0,03644 € | 2.733,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |






