Similar
Similar
Similar
Similar

DB3X315E0L | |
|---|---|
DigiKey Part Number | DB3X315E0LTR-ND - Tape & Reel (TR) DB3X315E0LCT-ND - Cut Tape (CT) DB3X315E0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB3X315E0L |
Description | DIODE ARRAY SCHOT 30V 30MA MINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 30mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DB3X315E0L Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 1 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 300 nA @ 30 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package MINI3-G3-B |
Current - Average Rectified (Io) (per Diode) 30mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 30 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAR43CFILM | STMicroelectronics | 30.652 | 497-2520-1-ND | 0,25000 € | Similar |
| BAT54CTA | Diodes Incorporated | 16.417 | BAT54CCT-ND | 0,23000 € | Similar |
| M1MA151WKT1G | onsemi | 13.515 | M1MA151WKT1GOSCT-ND | 0,14000 € | Similar |
| RB705DFHT146 | Rohm Semiconductor | 0 | 846-RB705DFHT146CT-ND | 0,72000 € | Similar |
| RB705DT146 | Rohm Semiconductor | 205 | RB705DT146CT-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03773 € | 226,38 € |
| 9.000 | 0,03575 € | 321,75 € |
| 15.000 | 0,03352 € | 502,80 € |
| 21.000 | 0,03218 € | 675,78 € |
| 30.000 | 0,03088 € | 926,40 € |
| 75.000 | 0,02800 € | 2.100,00 € |
| 150.000 | 0,02698 € | 4.047,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |





