Similar
Similar

DA2U10100L | |
|---|---|
DigiKey Part Number | DA2U10100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA2U10100L |
Description | DIODE STD 80V 100MA USSMINI2F2B |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount USSMINI2-F2-B |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package USSMINI2-F2-B |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SS400CMT2R | Rohm Semiconductor | 49.642 | 846-1SS400CMT2RCT-ND | 0,20000 € | Similar |
| BAS16P2T5G | onsemi | 1.482 | BAS16P2T5GOSCT-ND | 0,19000 € | Similar |



