
AXT634124 | |
|---|---|
DigiKey Part Number | 255-3129-2-ND - Tape & Reel (TR) 255-3129-1-ND - Cut Tape (CT) 255-3129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT634124 |
Description | CONN HDR 34POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.033" (0.84mm) |
Number of Positions 34 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXT634124A | Panasonic Industry | 24 | 255-5636-ND | 1,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,07300 € | 10,73 € |
| 25 | 1,00520 € | 25,13 € |
| 50 | 0,95720 € | 47,86 € |
| 100 | 0,91140 € | 91,14 € |
| 250 | 0,85428 € | 213,57 € |
| 500 | 0,81350 € | 406,75 € |
| 1.000 | 0,77466 € | 774,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71689 € | 2.150,67 € |
| 6.000 | 0,68271 € | 4.096,26 € |
| 9.000 | 0,66347 € | 5.971,23 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |



