

AXE800124 | |
|---|---|
DigiKey Part Number | AXE800124-ND |
Manufacturer | |
Manufacturer Product Number | AXE800124 |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.026" (0.65mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE8E0026 | Panasonic Industry | 0 | AXE8E0026-ND | 5,72140 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,68841 € | 8.442,05 € |
| Unit Price without VAT: | 1,68841 € |
|---|---|
| Unit Price with VAT: | 2,04298 € |



