
ASFN60391 | |
|---|---|
DigiKey Part Number | ASFN60391-ND |
Manufacturer | |
Manufacturer Product Number | ASFN60391 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 21.8 CFM (0.610m³/min) 3 Wire Leads |
Category | Features Auto Restart, Locked Rotor Sensor |
Mfr | Noise 30.5dB(A) |
Series | Power (Watts) 1.92 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus |
Width 25.00mm | Current Rating (Amps) 0.160A |
Air Flow 21.8 CFM (0.610m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.170 in H2O (42.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |

