



ARS14A12 | |
|---|---|
DigiKey Part Number | 255-2702-ND |
Manufacturer | |
Manufacturer Product Number | ARS14A12 |
Description | RELAY RF SPDT 500MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 12VDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ARS14A12 Models |
Category | Must Operate Voltage 9 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 1.2 VDC |
Series | Operate Time 10 ms |
Packaging Tube | Release Time 6 ms |
Part Status Active | Mounting Type Surface Mount |
Coil Type Non Latching | Termination Style Gull Wing |
Coil Current 16.7 mA | Operating Temperature -40°C ~ 70°C |
Coil Voltage 12VDC | Contact Material Gold Plating |
Contact Form SPDT (1 Form C) | Coil Power 200mW |
Contact Rating (Current) 500 mA | Coil Resistance 720 Ohms |
Switching Voltage 30VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,41000 € | 32,41 € |
| 10 | 28,86500 € | 288,65 € |
| 40 | 26,91675 € | 1.076,67 € |
| 80 | 25,99163 € | 2.079,33 € |
| 120 | 25,46500 € | 3.055,80 € |
| 280 | 24,39807 € | 6.831,46 € |
| Unit Price without VAT: | 32,41000 € |
|---|---|
| Unit Price with VAT: | 39,21610 € |


