Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY210EHAZ

DigiKey Part Number
255-AQY210EHAZTR-ND - Tape & Reel (TR)
255-AQY210EHAZCT-ND - Cut Tape (CT)
255-AQY210EHAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY210EHAZ
Description
SSR RELAY SPST-NO 130MA 0-350V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY210EHAZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 350 V
Mfr
Load Current
130 mA
Series
On-State Resistance (Max)
25 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SMD
Circuit
Approval Agency
BSI, cURus
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPC1393GRTRIXYS Integrated Circuits Division5.479212-CPC1393GRTRCT-ND3,86000 €Similar
LH1546ADFVishay Semiconductor Opto Division1.588LH1546ADF-ND1,68000 €Similar
LH1546ADFTRVishay Semiconductor Opto Division6.420LH1546ADFTRCT-ND1,73000 €Similar
CPC1390GRIXYS Integrated Circuits Division347CPC1390GR-ND3,71000 €Parametric Equivalent
In-Stock: 3.886
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,54700 €15,47 €
251,47720 €36,93 €
501,42660 €71,33 €
1001,37780 €137,78 €
2501,31572 €328,93 €
5001,27056 €635,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,22695 €1.226,95 €
2.0001,18480 €2.369,60 €
3.0001,16080 €3.482,40 €
5.0001,13126 €5.656,30 €
7.0001,11219 €7.785,33 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,09330 €