Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY210EHAX

DigiKey Part Number
255-AQY210EHAXTR-ND - Tape & Reel (TR)
255-AQY210EHAXCT-ND - Cut Tape (CT)
255-AQY210EHAXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY210EHAX
Description
SSR RELAY SPST-NO 130MA 0-350V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY210EHAX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 350 V
Mfr
Load Current
130 mA
Series
On-State Resistance (Max)
25 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SMD
Circuit
Approval Agency
BSI, cURus
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LH1546ADFVishay Semiconductor Opto Division1.588LH1546ADF-ND1,68000 €Similar
LH1546ADFTRVishay Semiconductor Opto Division6.420LH1546ADFTRCT-ND1,73000 €Similar
CPC1390GRIXYS Integrated Circuits Division347CPC1390GR-ND3,71000 €Parametric Equivalent
In-Stock: 5.862
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,54700 €15,47 €
251,47760 €36,94 €
501,42700 €71,35 €
1001,37800 €137,80 €
2501,31596 €328,99 €
5001,27082 €635,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,22720 €1.227,20 €
2.0001,18504 €2.370,08 €
3.0001,16104 €3.483,12 €
5.0001,13148 €5.657,40 €
7.0001,11242 €7.786,94 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,09330 €