Similar
Similar
Similar
Similar
Similar



AN78M05NSPE1 | |
|---|---|
DigiKey Part Number | AN78M05NSPE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN78M05NSPE1 |
Description | IC REG LINEAR 5V 500MA SP-3SUA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SP-3SUA |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) | PSRR 62dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -20°C ~ 80°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package SP-3SUA |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA178M05FP-E2 | Rohm Semiconductor | 1.571 | BA178M05FP-E2CT-ND | 1,44000 € | Similar |
| L78M05CDT-TR | STMicroelectronics | 22.355 | 497-1203-1-ND | 0,34000 € | Similar |
| LM78M05CDT/NOPB | Texas Instruments | 0 | LM78M05CDT/NOPB-ND | 1,78000 € | Similar |
| LM78M05CDTX/NOPB | Texas Instruments | 0 | LM78M05CDTX/NOPBCT-ND | 1,42000 € | Similar |
| UA78M05CKVURG3 | Texas Instruments | 9.007 | 296-19755-1-ND | 0,53000 € | Similar |





