
AN32151A-PR | |
|---|---|
DigiKey Part Number | AN32151A-PR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN32151A-PR |
Description | IC DRVR DOT MATRIX 49BGA |
Customer Reference | |
Detailed Description | LED Driver 49-BGA |
Category | Voltage - Supply 3.1V ~ 5.6V |
Manufacturer Panasonic Industry | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 49-VFBGA |
Display Type LED | Supplier Device Package 49-BGA |
Configuration Dot Matrix | Base Product Number |
Interface I2C, SPI |

