



ALDP118W | |
|---|---|
DigiKey Part Number | 255-5920-ND |
Manufacturer | |
Manufacturer Product Number | ALDP118W |
Description | RELAY GEN PURPOSE SPST 5A 18V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALDP118W Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class E |
Series | Must Operate Voltage 13.5 VDC |
Packaging Box | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency CQC, cURuus, VDE |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 1385VA | Coil Resistance 1.62 kOhms |
Coil Current 11.1 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,78700 € | 17,87 € |
| 25 | 1,70680 € | 42,67 € |
| 50 | 1,64840 € | 82,42 € |
| 100 | 1,59200 € | 159,20 € |
| 300 | 1,50640 € | 451,92 € |
| 500 | 1,46810 € | 734,05 € |
| 1.000 | 1,41769 € | 1.417,69 € |
| 5.000 | 1,30711 € | 6.535,55 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,43210 € |

