General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
ALDP106W
ALDP106W
Relay Basics - Another Teaching Moment | DigiKey Electronics

ALDP106W

DigiKey Part Number
255-3587-ND
Manufacturer
Manufacturer Product Number
ALDP106W
Description
RELAY GEN PURPOSE SPST 5A 6V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ALDP106W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
277VAC - Max
Load - Max Switching
1385VA
Coil Current
33.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class E
Must Operate Voltage
4.5 VDC
Must Release Voltage
0.3 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CQC, cURuus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
180 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.090
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,48000 €1,48 €
101,31800 €13,18 €
251,25800 €31,45 €
501,21500 €60,75 €
1001,17340 €117,34 €
3001,11033 €333,10 €
5001,08212 €541,06 €
1.0001,04497 €1.044,97 €
5.0000,96349 €4.817,45 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,79080 €