
AH15849-A | |
|---|---|
DigiKey Part Number | 255-5501-ND |
Manufacturer | |
Manufacturer Product Number | AH15849-A |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Operating Force 26gf |
Series | Release Force 2.039gf |
Packaging Tube | Operating Position 0.374" (9.5mm) |
Part Status Active | Pretravel 0.083" (2.1mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.020" (0.5mm) |
Current Rating (Amps) 1A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,12100 € | 11,21 € |
| 25 | 1,03920 € | 25,98 € |
| 50 | 0,98220 € | 49,11 € |
| 100 | 0,92780 € | 92,78 € |
| 250 | 0,86060 € | 215,15 € |
| 500 | 0,81302 € | 406,51 € |
| 1.000 | 0,76806 € | 768,06 € |
| 5.000 | 0,67465 € | 3.373,25 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,63350 € |

