AGQ21TA06W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 3,55129 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 3,55129 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 3,55129 €
Datasheet
General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGQ21TA06W

DigiKey Part Number
255-AGQ21TA06W-ND
Manufacturer
Manufacturer Product Number
AGQ21TA06W
Description
RELAY GENERAL PURPOSE DPDT 2A 6V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Single Coil
Manufacturer
Panasonic Electric Works
Termination Style
Gull Wing
Series
Must Operate Voltage
4.5 VDC
Packaging
Bulk
Must Release Voltage
0.6 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
6VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
BSI, cURus
Switching Voltage
125VAC, 110VDC - Max
Relay Type
General Purpose
Load - Max Switching
250VA, 220W
Coil Resistance
359.281 Ohms
Coil Current
16.7 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AGQ21TA06YPanasonic Industry0255-AGQ21TA06Y-ND3,55129 €Parametric Equivalent
AGQ21TS06WPanasonic Industry0255-AGQ21TS06W-ND3,55129 €Parametric Equivalent
AGQ21TS06YPanasonic Industry0255-AGQ21TS06Y-ND3,55129 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9003,55129 €3.196,16 €
Manufacturers Standard Package
Unit Price without VAT:3,55129 €
Unit Price with VAT:4,29706 €