Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AGQ20TS4H | |
|---|---|
DigiKey Part Number | AGQ20TS4H-ND |
Manufacturer | |
Manufacturer Product Number | AGQ20TS4H |
Description | RELAY GEN PURPOSE DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 3.38 VDC |
Packaging Tube | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 145 Ohms |
Coil Current 31 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGQ20TA4H | Panasonic Industry | 0 | AGQ20TA4H-ND | 4,14120 € | Parametric Equivalent |
| AGQ20TA4HX | Panasonic Industry | 1.244 | 255-5454-1-ND | 2,88000 € | Parametric Equivalent |
| AGQ20TA4HZ | Panasonic Industry | 0 | AGQ20TA4HZ-ND | 3,57970 € | Parametric Equivalent |
| AGQ20TS4HX | Panasonic Industry | 1.320 | 255-5466-1-ND | 2,74000 € | Parametric Equivalent |
| AGQ20TS4HZ | Panasonic Industry | 0 | AGQ20TS4HZ-ND | 3,57970 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,14120 € | 207,06 € |
| Unit Price without VAT: | 4,14120 € |
|---|---|
| Unit Price with VAT: | 5,01085 € |


