Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AGQ20TA24 | |
|---|---|
DigiKey Part Number | AGQ20TA24-ND |
Manufacturer | |
Manufacturer Product Number | AGQ20TA24 |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 250VA, 220W | Coil Resistance 2.5 kOhms |
Coil Current 9.6 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGQ20TA24W | Panasonic Industry | 0 | 255-AGQ20TA24W-ND | 3,55129 € | Parametric Equivalent |
| AGQ20TA24X | Panasonic Industry | 2.280 | 255-5456-1-ND | 4,71000 € | Parametric Equivalent |
| AGQ20TA24Y | Panasonic Industry | 0 | 255-AGQ20TA24Y-ND | 3,55129 € | Parametric Equivalent |
| AGQ20TA24Z | Panasonic Industry | 0 | AGQ20TA24Z-ND | 3,33488 € | Parametric Equivalent |
| AGQ20TS24 | Panasonic Industry | 0 | AGQ20TS24-ND | 4,22420 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,22420 € | 211,21 € |
| Unit Price without VAT: | 4,22420 € |
|---|---|
| Unit Price with VAT: | 5,11128 € |


