
6TPF470MFH | |
|---|---|
DigiKey Part Number | 10-6TPF470MFHTR-ND - Tape & Reel (TR) 10-6TPF470MFHCT-ND - Cut Tape (CT) 10-6TPF470MFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPF470MFH |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPF470MFH Models |
Category | ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D4 |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,20800 € | 22,08 € |
| 50 | 1,83960 € | 91,98 € |
| 100 | 1,72560 € | 172,56 € |
| 500 | 1,53280 € | 766,40 € |
| 1.000 | 1,47309 € | 1.473,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,38322 € | 2.766,44 € |
| 6.000 | 1,32415 € | 7.944,90 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,79940 € |

