

6TPE100M | |
|---|---|
DigiKey Part Number | P16623TR-ND - Tape & Reel (TR) P16623CT-ND - Cut Tape (CT) P16623DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE100M |
Description | CAP TANT POLY 100UF 6.3V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE100M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V107M006ATE045 | KEMET | 8.920 | 399-4978-1-ND | 2,92000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,11800 € | 11,18 € |
| 50 | 0,90080 € | 45,04 € |
| 100 | 0,83400 € | 83,40 € |
| 500 | 0,72082 € | 360,41 € |
| 1.000 | 0,68578 € | 685,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62415 € | 1.872,45 € |
| 9.000 | 0,59325 € | 5.339,25 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,02070 € |

