

4TCE470MIL | |
|---|---|
DigiKey Part Number | P123553TR-ND - Tape & Reel (TR) P123553CT-ND - Cut Tape (CT) P123553DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TCE470MIL |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TCE470MIL Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71839 € | 1.795,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,61700 € | 16,17 € |
| 50 | 1,32880 € | 66,44 € |
| 100 | 1,23980 € | 123,98 € |
| 500 | 1,08946 € | 544,73 € |
| 1.000 | 1,04288 € | 1.042,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,28200 € | 12,82 € |
| 50 | 1,17720 € | 58,86 € |
| 100 | 0,97610 € | 97,61 € |
| 500 | 0,78478 € | 392,39 € |
| 1.000 | 0,68669 € | 686,69 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,02070 € |

