
2SD2177A0A | |
|---|---|
DigiKey Part Number | 2SD2177A0ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SD2177A0A |
Description | TRANS NPN 60V 2A MT-2-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 2 A 110MHz 1 W Through Hole MT-2-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 200mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Box (TB) | Frequency - Transition 110MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case 3-SIP |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package MT-2-A1 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |


