Similar
Similar
Similar
Similar

2SB1218ASL | |
|---|---|
DigiKey Part Number | 2SB1218ASLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB1218ASL |
Description | TRANS PNP 45V 0.1A SMINI3-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 80MHz 150 mW Surface Mount SMini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 290 @ 2mA, 10V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 80MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SMini3-G1 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BW-G | Comchip Technology | 0 | 641-1827-1-ND | 0,20000 € | Direct |
| BC857CW-G | Comchip Technology | 0 | BC857CW-G-ND | 0,03832 € | Direct |
| BC857BW,115 | Nexperia USA Inc. | 1.326 | 1727-4869-1-ND | 0,11000 € | Similar |
| BC857CW,115 | Nexperia USA Inc. | 444 | 1727-4870-1-ND | 0,11000 € | Similar |
| BC857W,115 | Nexperia USA Inc. | 3.479 | 1727-4871-1-ND | 0,11000 € | Similar |



