

2R5TPE220MFGB | |
|---|---|
DigiKey Part Number | P16542TR-ND - Tape & Reel (TR) P16542CT-ND - Cut Tape (CT) P16542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPE220MFGB |
Description | CAP TANT POLY 220UF 2.5V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPE220MFGB Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,98000 € | 9,80 € |
| 50 | 0,78440 € | 39,22 € |
| 100 | 0,72420 € | 72,42 € |
| 500 | 0,62236 € | 311,18 € |
| 1.000 | 0,59084 € | 590,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54874 € | 1.097,48 € |
| 6.000 | 0,51758 € | 3.105,48 € |
| 10.000 | 0,50605 € | 5.060,50 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,77870 € |

