

2R5TAE330MF | |
|---|---|
DigiKey Part Number | P123534TR-ND - Tape & Reel (TR) P123534CT-ND - Cut Tape (CT) P123534DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TAE330MF |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TAE330MF Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Last Time Buy | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2R5TAE330M | Panasonic Industry | 5.892 | P123533CT-ND | 2,86000 € | Parametric Equivalent |
| 2R5TPE330MF | Panasonic Industry | 17.367 | P16547CT-ND | 2,04000 € | Parametric Equivalent |
| T520V337M003AHE015 | KEMET | 0 | 399-T520V337M003AHE015TR-ND | 1,86851 € | Parametric Equivalent |
| T520V337M003ATE015 | KEMET | 3.040 | 399-4095-1-ND | 2,45000 € | Parametric Equivalent |
| T520V337M003ATE0157706 | KEMET | 0 | 399-T520V337M003ATE0157706-ND | 1,19914 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,34500 € | 23,45 € |
| 50 | 1,96300 € | 98,15 € |
| 100 | 1,84500 € | 184,50 € |
| 500 | 1,67494 € | 837,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,67493 € | 5.024,79 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 4,00510 € |

