
2R5SVPC560M | |
|---|---|
DigiKey Part Number | P16529TR-ND - Tape & Reel (TR) P16529CT-ND - Cut Tape (CT) P16529DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVPC560M |
Description | CAP ALUM POLY 560UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2R5SVPC560M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 560 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 16mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,71300 € | 7,13 € |
| 50 | 0,54620 € | 27,31 € |
| 100 | 0,49340 € | 49,34 € |
| 500 | 0,40246 € | 201,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36695 € | 366,95 € |
| 2.000 | 0,34359 € | 687,18 € |
| 3.000 | 0,33180 € | 995,40 € |
| 5.000 | 0,31866 € | 1.593,30 € |
| 7.000 | 0,31094 € | 2.176,58 € |
| 10.000 | 0,30348 € | 3.034,80 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |

