
20TQC22MQD | |
|---|---|
DigiKey Part Number | 10-20TQC22MQDTR-ND - Tape & Reel (TR) 10-20TQC22MQDCT-ND - Cut Tape (CT) 10-20TQC22MQDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20TQC22MQD |
Description | CAP TANT POLY 22UF 20V 2917 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 20TQC22MQD Models |
Category | ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 22 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 20 V | Manufacturer Size Code D2 |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,25900 € | 12,59 € |
| 50 | 1,02040 € | 51,02 € |
| 100 | 0,94690 € | 94,69 € |
| 500 | 0,82256 € | 411,28 € |
| 1.000 | 0,78407 € | 784,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71547 € | 2.146,41 € |
| 9.000 | 0,68150 € | 6.133,50 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,25060 € |

