
20TQC22MB2 | |
|---|---|
DigiKey Part Number | 10-20TQC22MB2TR-ND - Tape & Reel (TR) 10-20TQC22MB2CT-ND - Cut Tape (CT) 10-20TQC22MB2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20TQC22MB2 |
Description | CAP TANT POLY 22UF 20V 1411 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 20 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 20TQC22MB2 Models |
Category | ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 22 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 20 V | Manufacturer Size Code B2 |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521B226M020ATE090 | KEMET | 4.445 | 399-16634-1-ND | 3,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,23500 € | 12,35 € |
| 50 | 1,00060 € | 50,03 € |
| 100 | 0,92800 € | 92,80 € |
| 500 | 0,80550 € | 402,75 € |
| 1.000 | 0,76760 € | 767,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71535 € | 1.430,70 € |
| 6.000 | 0,67786 € | 4.067,16 € |
| 10.000 | 0,66399 € | 6.639,90 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,21430 € |

