
20SEP68M | |
|---|---|
DigiKey Part Number | P16312-ND |
Manufacturer | |
Manufacturer Product Number | 20SEP68M |
Description | CAP ALUM POLY 68UF 20% 20V TH |
Customer Reference | |
Detailed Description | 68 µF 20 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SEP68M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 20 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 40mOhm | Base Product Number |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20SVP56M | Panasonic Industry | 299 | P16496CT-ND | 1,88000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,96200 € | 9,62 € |
| 50 | 0,74640 € | 37,32 € |
| 200 | 0,62140 € | 124,28 € |
| 600 | 0,55035 € | 330,21 € |
| 1.000 | 0,52378 € | 523,78 € |
| 2.600 | 0,48283 € | 1.255,36 € |
| 5.000 | 0,46029 € | 2.301,45 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,79080 € |


