
20SEP150M | |
|---|---|
DigiKey Part Number | P16307-ND |
Manufacturer | |
Manufacturer Product Number | 20SEP150M |
Description | CAP ALUM POLY 150UF 20% 20V TH |
Customer Reference | |
Detailed Description | 150 µF 20 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SEP150M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 216 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.32 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 20 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 20mOhm | Base Product Number |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20SVP150M | Panasonic Industry | 2.948 | P16491CT-ND | 2,00000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,24200 € | 12,42 € |
| 50 | 0,97280 € | 48,64 € |
| 200 | 0,81745 € | 163,49 € |
| 600 | 0,72913 € | 437,48 € |
| 1.000 | 0,69613 € | 696,13 € |
| 2.600 | 0,64528 € | 1.677,73 € |
| 5.000 | 0,61729 € | 3.086,45 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,28690 € |


