
16TQC68MD2 | |
|---|---|
DigiKey Part Number | 10-16TQC68MD2TR-ND - Tape & Reel (TR) 10-16TQC68MD2CT-ND - Cut Tape (CT) 10-16TQC68MD2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC68MD2 |
Description | CAP TANT POLY 68UF 16V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TQC68MD2 Models |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 68 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code D2 |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521V686M016ATE050 | KEMET | 13.709 | 399-5935-1-ND | 8,89000 € | Parametric Equivalent |
| T521V686M020ATE050 | KEMET | 940 | 399-18691-1-ND | 9,44000 € | Parametric Equivalent |
| T521V686M025ATE050 | KEMET | 90 | 399-T521V686M025ATE050CT-ND | 8,06000 € | Parametric Equivalent |
| TCJY686M020R0050E | KYOCERA AVX | 2.251 | 478-TCJY686M020R0050ECT-ND | 8,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,42800 € | 14,28 € |
| 50 | 1,16520 € | 58,26 € |
| 100 | 1,08360 € | 108,36 € |
| 500 | 0,94606 € | 473,03 € |
| 1.000 | 0,90346 € | 903,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,82650 € | 2.479,50 € |
| 9.000 | 0,78889 € | 7.100,01 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,52890 € |

