
16TQC22MYFB | |
|---|---|
DigiKey Part Number | PCE5165TR-ND - Tape & Reel (TR) PCE5165CT-ND - Cut Tape (CT) PCE5165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC22MYFB |
Description | CAP TANT POLY 22UF 16V 1411 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TQC22MYFB Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Not For New Designs | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 22 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,16900 € | 11,69 € |
| 50 | 0,94480 € | 47,24 € |
| 100 | 0,87530 € | 87,53 € |
| 500 | 0,75804 € | 379,02 € |
| 1.000 | 0,72174 € | 721,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,67209 € | 1.344,18 € |
| 6.000 | 0,63619 € | 3.817,14 € |
| 10.000 | 0,62291 € | 6.229,10 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,09330 € |

