
16SVPT270M | |
|---|---|
DigiKey Part Number | 10-16SVPT270MTR-ND - Tape & Reel (TR) 10-16SVPT270MCT-ND - Cut Tape (CT) 10-16SVPT270MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPT270M |
Description | CAP ALUM POLY 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPT270M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 165 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 270 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm | Base Product Number |
Lifetime @ Temp. 20000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,24900 € | 12,49 € |
| 50 | 0,97800 € | 48,90 € |
| 100 | 0,89260 € | 89,26 € |
| 500 | 0,74550 € | 372,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68638 € | 686,38 € |
| 2.000 | 0,64864 € | 1.297,28 € |
| 3.000 | 0,62960 € | 1.888,80 € |
| 5.000 | 0,60838 € | 3.041,90 € |
| 7.000 | 0,59591 € | 4.171,37 € |
| 10.000 | 0,58388 € | 5.838,80 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,29900 € |

