180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SVPS180M

DigiKey Part Number
PCE5084TR-ND - Tape & Reel (TR)
PCE5084CT-ND - Cut Tape (CT)
PCE5084DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SVPS180M
Description
CAP ALUM POLY 180UF 20% 16V SMD
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SVPS180M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
171.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
3.43 A @ 100 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Type
Polymer
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
180 µF
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
16 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
29mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,18700 €11,87 €
500,92780 €46,39 €
1000,84580 €84,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,69200 €346,00 €
1.0000,64848 €648,48 €
1.5000,62653 €939,80 €
2.5000,60205 €1.505,12 €
3.5000,58767 €2.056,85 €
5.0000,57377 €2.868,85 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,19010 €