
16SVPS180M | |
|---|---|
DigiKey Part Number | PCE5084TR-ND - Tape & Reel (TR) PCE5084CT-ND - Cut Tape (CT) PCE5084DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPS180M |
Description | CAP ALUM POLY 180UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPS180M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 171.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.43 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance 180 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 29mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,18700 € | 11,87 € |
| 50 | 0,92780 € | 46,39 € |
| 100 | 0,84580 € | 84,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69200 € | 346,00 € |
| 1.000 | 0,64848 € | 648,48 € |
| 1.500 | 0,62653 € | 939,80 € |
| 2.500 | 0,60205 € | 1.505,12 € |
| 3.500 | 0,58767 € | 2.056,85 € |
| 5.000 | 0,57377 € | 2.868,85 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,19010 € |

