
16SVP15M | |
|---|---|
DigiKey Part Number | P16459TR-ND - Tape & Reel (TR) P16459CT-ND - Cut Tape (CT) P16459DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVP15M |
Description | CAP ALUM POLY 15UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 15 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVP15M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 51 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.02 A @ 100 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 15 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 120mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,74900 € | 7,49 € |
| 50 | 0,57440 € | 28,72 € |
| 100 | 0,51930 € | 51,93 € |
| 500 | 0,42448 € | 212,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,37256 € | 558,84 € |
| 3.000 | 0,35070 € | 1.052,10 € |
| 4.500 | 0,33968 € | 1.528,56 € |
| 7.500 | 0,32739 € | 2.455,43 € |
| 10.500 | 0,32017 € | 3.361,79 € |
| 15.000 | 0,31319 € | 4.697,85 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |

