
10TPE150MPL | |
|---|---|
DigiKey Part Number | 10-10TPE150MPLTR-ND - Tape & Reel (TR) 10-10TPE150MPLCT-ND - Cut Tape (CT) 10-10TPE150MPLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPE150MPL |
Description | CAP TANT POLY 150UF 10V 2917 |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPE150MPL Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 2917 (7343 Metric) |
Capacitance 150 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated 10 V | Manufacturer Size Code D3L |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10TPF150ML | Panasonic Industry | 6.006 | P16251CT-ND | 2,37000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 2,86600 € | 28,66 € |
| 50 | 2,42120 € | 121,06 € |
| 100 | 2,28360 € | 228,36 € |
| 500 | 2,12440 € | 1.062,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,12439 € | 5.310,98 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,82790 € |

