Similar
Similar
Similar

UP0459900L | |
|---|---|
DigiKey Part Number | UP0459900LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UP0459900L |
Description | TRANS 2NPN 20V/50V SSMINI6-F1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V, 50V 50mA, 100mA 1.6GHz, 150MHz 125mW Surface Mount SSMINI6-F1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 50mA, 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 20V, 50V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 2mA, 10V / 160 @ 2mA, 10V | |
Power - Max | 125mW | |
Frequency - Transition | 1.6GHz, 150MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SSMINI6-F1 | |
Base Product Number |




