Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 30 V 100 mA 80 MHz 150 mW Surface Mount SMini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UNR515400L

DigiKey Part Number
UNR515400LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UNR515400L
Description
TRANS PREBIAS PNP 30V SMINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 30 V 100 mA 80 MHz 150 mW Surface Mount SMini3-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 330µA, 50mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
80 MHz
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SMini3-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.