UNR411200A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15.990
Unit Price: 0,21000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 80 MHz 300 mW Through Hole NS-B1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UNR411200A

DigiKey Part Number
UNR411200ATB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UNR411200A
Description
TRANS PREBIAS PNP 50V NS-B1
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 80 MHz 300 mW Through Hole NS-B1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
80 MHz
Power - Max
300 mW
Mounting Type
Through Hole
Package / Case
3-SIP
Supplier Device Package
NS-B1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes