Direct
Direct
Similar
Similar

UNR5111G0L | |
|---|---|
DigiKey Part Number | UNR5111G0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UNR5111G0L |
Description | TRANS PREBIAS PNP 50V SMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 80 MHz 150 mW Surface Mount SMini3-F2 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Frequency - Transition 80 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-85 |
Resistors Included R1 and R2 | Supplier Device Package SMini3-F2 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMUN2111T1G | onsemi | 31.434 | SMUN2111T1GOSCT-ND | 0,18000 € | Direct |
| SMUN2111T3G | onsemi | 8.490 | 488-SMUN2111T3GCT-ND | 0,18000 € | Direct |
| DTA114EUBTL | Rohm Semiconductor | 2.851 | 846-DTA114EUBTLCT-ND | 0,17000 € | Similar |
| SMUN5114T3G | onsemi | 9.990 | 488-SMUN5114T3GCT-ND | 0,17000 € | Similar |




