
PNZ331CL | |
|---|---|
DigiKey Part Number | PNZ331CL-ND |
Manufacturer | |
Manufacturer Product Number | PNZ331CL |
Description | SENSOR PHOTODIODE 900NM TO206AA |
Customer Reference | |
Detailed Description | Photodiode 900nm 2ns 140° TO-206AA, TO-18-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | PIN | |
Responsivity @ nm | 0.55 A/W @ 800nm | |
Response Time | 2ns | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Dark (Typ) | 100pA | |
Active Area | 0.739mm² | |
Viewing Angle | 140° | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Base Product Number |

